Similar
Similar



AD7821KN | |
|---|---|
DigiKey Part Number | AD7821KN-ND |
Manufacturer | |
Manufacturer Product Number | AD7821KN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7821KN Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 20-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX153CPP+ | Analog Devices Inc./Maxim Integrated | 79 | MAX153CPP+-ND | 32,08000 € | Similar |
| MAX153EPP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX153EPP+-ND | 25,18222 € | Similar |


