Direct

AD7818ARM | |
|---|---|
DigiKey Part Number | AD7818ARM-ND |
Manufacturer | |
Manufacturer Product Number | AD7818ARM |
Description | SENSOR DIGITAL -40C-85C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7818ARM Models |
Category | Features Output Switch |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition 25°C (-40°C ~ 85°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SPI | Supplier Device Package 8-MSOP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7818ARMZ | Analog Devices Inc. | 50 | AD7818ARMZ-ND | 12,07000 € | Direct |


