
AD7817ARZ | |
|---|---|
DigiKey Part Number | 505-AD7817ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7817ARZ |
Description | SENSOR DIGITAL -40C-85C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7817ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2.25°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 85°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 € | 16,87 € |
| 10 | 13,44000 € | 134,40 € |
| 48 | 12,09583 € | 580,60 € |
| 144 | 11,45063 € | 1.648,89 € |
| 288 | 11,13497 € | 3.206,87 € |
| 528 | 10,90506 € | 5.757,87 € |
| Unit Price without VAT: | 16,87000 € |
|---|---|
| Unit Price with VAT: | 20,07530 € |

