Direct

AD7817ARU | |
|---|---|
DigiKey Part Number | AD7817ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD7817ARU |
Description | SENSOR DIGITAL -40C-85C 16TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7817ARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch | |
Accuracy - Highest (Lowest) | ±2.25°C (±3°C) | |
Test Condition | 25°C (-40°C ~ 85°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


