Direct
Similar
Similar
Similar

AD7814ARTZ-REEL | |
|---|---|
DigiKey Part Number | AD7814ARTZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7814ARTZ-REEL |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7814ARTZ-REEL Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3.5°C) |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 85°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case SOT-23-6 |
Output Type SPI | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7814ARTZ-REEL7 | Analog Devices Inc. | 14.242 | AD7814ARTZ-REEL7CT-ND | 3,54000 € | Direct |
| ADT7311WTRZ-RL7 | Analog Devices Inc. | 1.004 | ADT7311WTRZ-RL7CT-ND | 4,90000 € | Similar |
| ADT7320UCPZ-RL7 | Analog Devices Inc. | 4.478 | 505-ADT7320UCPZ-RL7CT-ND | 8,37000 € | Similar |
| TMP125AIDBVR | Texas Instruments | 4.046 | 296-28002-1-ND | 1,77000 € | Similar |





