
AD7814ARTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7814ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7814ARTZ-500RL7CT-ND - Cut Tape (CT) 505-AD7814ARTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7814ARTZ-500RL7 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7814ARTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3.5°C) | |
Test Condition | 0°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85700 € | 28,57 € |
| 25 | 2,63040 € | 65,76 € |
| 100 | 2,38060 € | 238,06 € |
| 250 | 2,32764 € | 581,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,18968 € | 1.094,84 € |
| 1.000 | 2,13060 € | 2.130,60 € |
| 1.500 | 2,10101 € | 3.151,51 € |
| 2.500 | 2,06822 € | 5.170,55 € |
| 3.500 | 2,04907 € | 7.171,74 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |










