AD7814ARM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.935
Unit Price: 3,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.004
Unit Price: 4,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.473
Unit Price: 8,37000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7814ARM-REEL7

DigiKey Part Number
AD7814ARM-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7814ARM-REEL7
Description
SENSOR DIGITAL -55C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7814ARM-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode, Standby Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±2°C (±3.5°C)
Packaging
Tape & Reel (TR)
Test Condition
0°C ~ 85°C (-55°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
SPI
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
10 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7814ARMZ-REEL7Analog Devices Inc.1.935AD7814ARMZ-REEL7CT-ND3,86000 €Direct
ADT7311WTRZ-RL7Analog Devices Inc.1.004ADT7311WTRZ-RL7CT-ND4,90000 €Similar
ADT7320UCPZ-RL7Analog Devices Inc.4.473505-ADT7320UCPZ-RL7CT-ND8,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types