
AD7813YRUZ | |
|---|---|
DigiKey Part Number | AD7813YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7813YRUZ |
Description | IC ADC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7813YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 $ | 16,51 $ |
| 10 | 13,08500 $ | 130,85 $ |
| 96 | 11,30990 $ | 1.085,75 $ |
| 192 | 10,95604 $ | 2.103,56 $ |
| 288 | 10,77882 $ | 3.104,30 $ |
| 576 | 10,51894 $ | 6.058,91 $ |
| Unit Price without VAT: | 16,51000 $ |
|---|---|
| Unit Price with VAT: | 19,64690 $ |

