AD7812YR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,09609 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 56
Unit Price: 12,97000 €
Datasheet
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7812YR-REEL

DigiKey Part Number
AD7812YR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7812YR-REEL
Description
IC ADC 10BIT 20-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7812YR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
350k
Number of Inputs
7, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types