AD7812YR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 48
Unit Price: 13,53000 €
Datasheet
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7812YR

DigiKey Part Number
AD7812YR-ND
Manufacturer
Manufacturer Product Number
AD7812YR
Description
IC ADC 10BIT 20-SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7812YR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
350k
Number of Inputs
7, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types