
AD7811YRZ | |
|---|---|
DigiKey Part Number | AD7811YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7811YRZ |
Description | IC ADC 10BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7811YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 3, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 10 | 11,61800 € | 116,18 € |
| 48 | 10,42979 € | 500,63 € |
| 144 | 9,85951 € | 1.419,77 € |
| 288 | 9,58052 € | 2.759,19 € |
| 528 | 9,37727 € | 4.951,20 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

