AD780BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 42
Unit Price: 26,88000 €
Datasheet
Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-PDIP
505~N-8~N~8
Introducing Power by Linear

AD780BN

DigiKey Part Number
AD780BN-ND
Manufacturer
Manufacturer Product Number
AD780BN
Description
IC VREF SERIES 0.04%/0.03% 8DIP
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD780BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series, Shunt
Output Type
Programmable
Voltage - Output (Min/Fixed)
±2.5V, ±3V
Current - Output
10 mA
Tolerance
±0.04%, ±0.03%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4V ~ 36V
Current - Supply
1mA
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes