10 Bit Digital to Analog Converter 8 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 44-TQFP (10x10)
44-TQFP
High Speed Converters by Analog Devices

AD7809BSTZ

DigiKey Part Number
AD7809BSTZ-ND
Manufacturer
Manufacturer Product Number
AD7809BSTZ
Description
IC DAC 10BIT V-OUT 44TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7809BSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±0.125
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,17000 €32,17 €
1026,18200 €261,82 €
2824,52571 €686,72 €
11222,93339 €2.568,54 €
25222,25202 €5.607,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,17000 €
Unit Price with VAT:38,28230 €