AD7808BNZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 50
Unit Price: 28,98000 €
Datasheet
10 Bit Digital to Analog Converter 8 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8 24-PDIP
24-PDIP
High Speed Converters by Analog Devices

AD7808BNZ

DigiKey Part Number
AD7808BNZ-ND
Manufacturer
Manufacturer Product Number
AD7808BNZ
Description
IC DAC 10BIT 24-PDIP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7808BNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
8
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±0.125
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes