Similar



AD7804BR | |
|---|---|
DigiKey Part Number | AD7804BR-ND |
Manufacturer | |
Manufacturer Product Number | AD7804BR |
Description | IC DAC 10BIT 16-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7804BR Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±3 (Max), ±0.125 |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 4µs | Supplier Device Package 16-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7804BRZ | Analog Devices Inc. | 4 | AD7804BRZ-ND | 24,49000 € | Direct |
| AD5317RBRUZ | Analog Devices Inc. | 61 | AD5317RBRUZ-ND | 7,17000 € | Similar |



