Direct



AD7801BRU | |
|---|---|
DigiKey Part Number | AD7801BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD7801BRU |
Description | IC DAC 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7801BRU Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 2µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7801BRUZ | Analog Devices Inc. | 94 | AD7801BRUZ-ND | 9,38000 € | Direct |


