
AD7781BRZ | |
|---|---|
DigiKey Part Number | AD7781BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7781BRZ |
Description | IC ADC 20BIT 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7781BRZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features PGA |
Sampling Rate (Per Second) 16.7 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 14-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,90400 € | 89,04 € |
| 56 | 7,88411 € | 441,51 € |
| 112 | 7,59455 € | 850,59 € |
| 280 | 7,28868 € | 2.040,83 € |
| 504 | 7,13008 € | 3.593,56 € |
| 1.008 | 6,97381 € | 7.029,60 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |


