
AD7778ASZ | |
|---|---|
DigiKey Part Number | AD7778ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7778ASZ |
Description | IC ADC 10BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7778ASZ Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 10 | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 44-QFP |
Data Interface Parallel | Supplier Device Package 44-MQFP (10x10) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,66000 € | 57,66 € |
| 16 | 46,35563 € | 741,69 € |
| 32 | 44,65750 € | 1.429,04 € |
| 112 | 42,31375 € | 4.739,14 € |
| Unit Price without VAT: | 57,66000 € |
|---|---|
| Unit Price with VAT: | 68,61540 € |

