
AD7770ACPZ | |
|---|---|
DigiKey Part Number | 505-AD7770ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7770ACPZ |
Description | IC ADC 24BIT 64-LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7770ACPZ Models |
Category | Number of A/D Converters 8 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.2V ~ 3.6V |
Number of Bits 24 | Features PGA, Simultaneous Sampling |
Sampling Rate (Per Second) 32k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 64-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 64-LFCSP (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| 10 | 15,58900 € | 155,89 € |
| 50 | 14,03600 € | 701,80 € |
| 100 | 13,55520 € | 1.355,52 € |
| 250 | 13,04768 € | 3.261,92 € |
| 500 | 12,74180 € | 6.370,90 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |



