


AD7761BSTZ-RL | |
|---|---|
DigiKey Part Number | AD7761BSTZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7761BSTZ-RL |
Description | IC ADC 16BIT 64-LQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7761BSTZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 256k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | - | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |


