Similar



AD774BJN | |
|---|---|
DigiKey Part Number | AD774BJN-ND |
Manufacturer | |
Manufacturer Product Number | AD774BJN |
Description | IC ADC 12BIT 28-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD774BJN Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Packaging Tube | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 28-DIP (0.600", 15.24mm) |
Input Type Single Ended | Supplier Device Package 28-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD774BJNZ | Analog Devices Inc. | 0 | AD774BJNZ-ND | 81,21000 € | Direct |
| MAX174CCPI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX174CCPI+-ND | 80,68929 € | Similar |
| MX574AJN+ | Analog Devices Inc./Maxim Integrated | 19 | MX574AJN+-ND | 88,06000 € | Similar |
| MX574AKN+ | Analog Devices Inc./Maxim Integrated | 0 | MX574AKN+-ND | 69,06786 € | Similar |




