
AD7745ARUZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD7745ARUZ-REELTR-ND - Tape & Reel (TR) 505-AD7745ARUZ-REELCT-ND - Cut Tape (CT) 505-AD7745ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7745ARUZ-REEL |
Description | IC CAP TO DGT CONV 24BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 24 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7745ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 8,76100 € | 87,61 € |
| 25 | 7,76040 € | 194,01 € |
| 100 | 6,63050 € | 663,05 € |
| 250 | 6,54252 € | 1.635,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,54253 € | 16.356,33 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |



