


AD7741YR-REEL | |
|---|---|
DigiKey Part Number | AD7741YR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7741YR-REEL |
Description | IC V/F CONV 6.144MHZ 8SOIC |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7741YR-REEL Models |
Category | Full Scale ±50ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.024% |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Voltage to Frequency | Supplier Device Package 8-SOIC |
Frequency - Max 6.144 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7741YRZ | Analog Devices Inc. | 215 | AD7741YRZ-ND | 9,08000 € | Direct |



