
AD7731BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7731BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7731BRUZ |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7731BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 6.4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 3, 5 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,32000 € | 32,32 € |
| 10 | 26,29300 € | 262,93 € |
| 62 | 23,63274 € | 1.465,23 € |
| 124 | 22,92952 € | 2.843,26 € |
| 310 | 22,18726 € | 6.878,05 € |
| Unit Price without VAT: | 32,32000 € |
|---|---|
| Unit Price with VAT: | 38,46080 € |



