
AD7725BSZ | |
|---|---|
DigiKey Part Number | AD7725BSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7725BSZ |
Description | IC ADC 16BIT 44-MQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7725BSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 900k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

