


AD7724ASTZ | |
|---|---|
DigiKey Part Number | 505-AD7724ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7724ASTZ |
Description | IC MODULATOR 15BIT 250K 48LQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modulator 15 b 250k Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7724ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 15 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.85V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| 10 | 20,93500 € | 209,35 € |
| 36 | 19,28472 € | 694,25 € |
| 108 | 18,27287 € | 1.973,47 € |
| 252 | 17,67992 € | 4.455,34 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,82100 € |

