
AD7724ACPZ | |
|---|---|
DigiKey Part Number | AD7724ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7724ACPZ |
Description | IC MOD SIGMA-DELTA DUAL |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 15 b 250k Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Sigma-Delta Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 15 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

