Similar

AD7722ASZ | |
|---|---|
DigiKey Part Number | AD7722ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7722ASZ |
Description | IC ADC 16BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7722ASZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 195k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 44-QFP |
Input Type Differential | Supplier Device Package 44-MQFP (10x10) |
Data Interface SPI, Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7723BSZ-REEL | Analog Devices Inc. | 0 | 505-AD7723BSZ-REELTR-ND | 62,30013 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,27000 € | 50,27 € |
| 18 | 39,94889 € | 719,08 € |
| 36 | 38,48944 € | 1.385,62 € |
| 108 | 36,68620 € | 3.962,11 € |
| Unit Price without VAT: | 50,27000 € |
|---|---|
| Unit Price with VAT: | 59,82130 € |


