
AD7719BRZ | |
|---|---|
DigiKey Part Number | AD7719BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7719BRZ |
Description | IC ADC 16/24BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16, 24 Bit Analog to Digital Converter 3, 6 Input 2 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7719BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16, 24 | |
Sampling Rate (Per Second) | 105 | |
Number of Inputs | 3, 6 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,24000 € | 27,24 € |
| 10 | 22,03400 € | 220,34 € |
| 27 | 20,63963 € | 557,27 € |
| 108 | 19,24157 € | 2.078,09 € |
| 270 | 18,57533 € | 5.015,34 € |
| Unit Price without VAT: | 27,24000 € |
|---|---|
| Unit Price with VAT: | 32,41560 € |

