


AD7712AN | |
|---|---|
DigiKey Part Number | AD7712AN-ND |
Manufacturer | |
Manufacturer Product Number | AD7712AN |
Description | IC ADC 24BIT 24-PDIP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7712AN Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 5V ~ 10V |
Part Status Obsolete | Voltage - Supply, Digital 5V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 1k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 24-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7712ANZ | Analog Devices Inc. | 56 | AD7712ANZ-ND | 67,09000 € | Direct |


