
AD7709BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7709BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7709BRUZ |
Description | IC ADC 16BIT 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7709BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 105 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7709ARUZ | Analog Devices Inc. | 55 | AD7709ARUZ-ND | 11,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 9,94400 € | 99,44 € |
| 62 | 8,77419 € | 544,00 € |
| 124 | 8,46492 € | 1.049,65 € |
| 310 | 8,13848 € | 2.522,93 € |
| 558 | 7,96919 € | 4.446,81 € |
| 1.054 | 7,81491 € | 8.236,92 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |


