


AD7705BNZ | |
|---|---|
DigiKey Part Number | 505-AD7705BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7705BNZ |
Description | IC ADC 16BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7705BNZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 500 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 16-PDIP |
Data Interface SPI, DSP | Mounting Type Through Hole |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7705EPE+ | Analog Devices Inc./Maxim Integrated | 47 | MX7705EPE+-ND | 18,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,95000 € | 15,95 € |
| 10 | 12,68700 € | 126,87 € |
| 25 | 11,87200 € | 296,80 € |
| 100 | 10,97630 € | 1.097,63 € |
| 250 | 10,54940 € | 2.637,35 € |
| 500 | 10,29214 € | 5.146,07 € |
| Unit Price without VAT: | 15,95000 € |
|---|---|
| Unit Price with VAT: | 18,98050 € |






