20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7703ARZ

DigiKey Part Number
AD7703ARZ-ND
Manufacturer
Manufacturer Product Number
AD7703ARZ
Description
IC ADC 20BIT 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7703ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
4k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
164,48000 €64,48 €
1452,42071 €733,89 €
2850,47929 €1.413,42 €
11247,56500 €5.327,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,48000 €
Unit Price with VAT:76,73120 €