Direct
Similar
Similar

AD7688BCPZRL | |
|---|---|
DigiKey Part Number | AD7688BCPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7688BCPZRL |
Description | IC ADC 16BIT 10-LFCSP-WD |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7688BCPZRL Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7688BCPZRL7 | Analog Devices Inc. | 1.425 | 505-AD7688BCPZRL7CT-ND | 40,79000 € | Direct |
| ADS8318IBDRCT | Texas Instruments | 605 | 296-23808-2-ND | 12,84200 € | Similar |
| ADS8318IDRCT | Texas Instruments | 3.366 | 296-23810-2-ND | 10,67458 € | Similar |





