
AD7685BCPZ-R2 | |
|---|---|
DigiKey Part Number | AD7685BCPZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7685BCPZ-R2 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Analog Devices Inc. | Package / Case 10-VFDFN Exposed Pad, CSP |
Series | Supplier Device Package 10-LFCSP-WD (3x3) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |


