16 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7683ACPZRL7

DigiKey Part Number
AD7683ACPZRL7TR-ND - Tape & Reel (TR)
AD7683ACPZRL7CT-ND - Cut Tape (CT)
AD7683ACPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7683ACPZRL7
Description
IC ADC 16BIT 8-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7683ACPZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,69000 €17,69 €
1014,13400 €141,34 €
2513,24480 €331,12 €
10012,81170 €1.281,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50011,50906 €17.263,59 €
Manufacturers Standard Package
Unit Price without VAT:17,69000 €
Unit Price with VAT:21,05110 €