
AD7683ACPZRL7 | |
|---|---|
DigiKey Part Number | AD7683ACPZRL7TR-ND - Tape & Reel (TR) AD7683ACPZRL7CT-ND - Cut Tape (CT) AD7683ACPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7683ACPZRL7 |
Description | IC ADC 16BIT 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7683ACPZRL7 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-VDFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 8-LFCSP-WD (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-1BCPZ-RL7 | Analog Devices Inc. | 1.545 | 505-AD7988-1BCPZ-RL7CT-ND | 14,79000 € | Similar |
| ADS8326IBDRBR | Texas Instruments | 40.430 | ADS8326IBDRBR-ND | 10,33480 € | Similar |
| ADS8326IBDRBT | Texas Instruments | 4.822 | 296-25257-1-ND | 15,83000 € | Similar |
| ADS8326IDRBT | Texas Instruments | 2.792 | 296-25258-1-ND | 12,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 € | 18,00 € |
| 10 | 14,37800 € | 143,78 € |
| 25 | 13,47280 € | 336,82 € |
| 100 | 12,65240 € | 1.265,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,36597 € | 17.048,96 € |
| Unit Price without VAT: | 18,00000 € |
|---|---|
| Unit Price with VAT: | 21,42000 € |


