
AD7680BRJZ-R2 | |
|---|---|
DigiKey Part Number | AD7680BRJZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7680BRJZ-R2 |
Description | IC ADC 16BIT LP 100KSPS SOT-23-6 |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7680BRJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | SPI, DSP | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,48276 € | 2.870,69 € |
| 500 | 11,20826 € | 5.604,13 € |
| 750 | 11,07075 € | 8.303,06 € |
| Unit Price without VAT: | 11,48276 € |
|---|---|
| Unit Price with VAT: | 13,66448 € |

