


AD7679ASTRL | |
|---|---|
DigiKey Part Number | AD7679ASTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7679ASTRL |
Description | IC ADC 18BIT 48-LQFP |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter Input 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7679ASTRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 18 | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

