AD7678ASTZRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,86836 €
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
48 LQFP

AD7678ASTZRL

DigiKey Part Number
AD7678ASTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7678ASTZRL
Description
IC ADC 18BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7678ASTZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
18
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-LQFP
Input Type
Differential
Supplier Device Package
48-LQFP (7x7)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7989-1BCPZ-RL7Analog Devices Inc.0505-AD7989-1BCPZ-RL7TR-ND12,86836 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00039,71835 €79.436,70 €
Manufacturers Standard Package
Unit Price without VAT:39,71835 €
Unit Price with VAT:47,26484 €