AD7678ACPZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,55427 €
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
48 LFCSP

AD7678ACPZ

DigiKey Part Number
505-AD7678ACPZ-ND
Manufacturer
Manufacturer Product Number
AD7678ACPZ
Description
IC ADC 18BIT 48-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7678ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, Parallel, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1646,11063 €737,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,11063 €
Unit Price with VAT:54,87165 €