


AD7675ASTZ | |
|---|---|
DigiKey Part Number | AD7675ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7675ASTZ |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7675ASTZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7610BSTZ | Analog Devices Inc. | 778 | 505-AD7610BSTZ-ND | 31,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 € | 40,32 € |
| 23 | 31,34565 € | 720,95 € |
| 46 | 30,22087 € | 1.390,16 € |
| 115 | 29,03278 € | 3.338,77 € |
| 253 | 28,22913 € | 7.141,97 € |
| Unit Price without VAT: | 40,32000 € |
|---|---|
| Unit Price with VAT: | 47,98080 € |

