AD7666ASTZRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3.205
Unit Price: 17,22000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
48 LQFP

AD7666ASTZRL

DigiKey Part Number
AD7666ASTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7666ASTZRL
Description
IC ADC 16BIT 48-LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7666ASTZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-LQFP
Input Type
Differential
Supplier Device Package
48-LQFP (7x7)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7988-5BCPZ-RL7Analog Devices Inc.3.205AD7988-5BCPZ-RL7CT-ND17,22000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00019,43383 €38.867,66 €
Manufacturers Standard Package
Unit Price without VAT:19,43383 €
Unit Price with VAT:23,12626 €