Similar



AD7661ACPZRL | |
|---|---|
DigiKey Part Number | AD7661ACPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7661ACPZRL |
Description | IC ADC 16BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7661ACPZRL Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad, CSP |
Input Type Pseudo-Differential | Supplier Device Package 48-LFCSP-VQ (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-1BCPZ-RL7 | Analog Devices Inc. | 1.545 | 505-AD7988-1BCPZ-RL7CT-ND | 14,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,06317 € | 35.157,92 € |
| Unit Price without VAT: | 14,06317 € |
|---|---|
| Unit Price with VAT: | 16,73517 € |


