AD7660ACPZRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,49294 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.545
Unit Price: 14,79000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
48 LFCSP

AD7660ACPZRL

DigiKey Part Number
AD7660ACPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7660ACPZRL
Description
IC ADC 16BIT 48-LFCSP-VQ
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7660ACPZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-VFQFN Exposed Pad, CSP
Input Type
Pseudo-Differential
Supplier Device Package
48-LFCSP-VQ (7x7)
Data Interface
SPI, Parallel, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7660ASTZRLAnalog Devices Inc.0505-AD7660ASTZRLTR-ND14,49294 €Similar
AD7988-1BCPZ-RL7Analog Devices Inc.1.545505-AD7988-1BCPZ-RL7CT-ND14,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes