



AD7658BSTZ-1 | |
|---|---|
DigiKey Part Number | AD7658BSTZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7658BSTZ-1 |
Description | IC ADC 12BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7658BSTZ-1 Models |
Category | Number of A/D Converters 6 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 12 | Features Simultaneous Sampling, True Bipolar |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 6 | Package / Case 64-LQFP |
Input Type Single Ended | Supplier Device Package 64-LQFP (10x10) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| 10 | 17,05800 € | 170,58 € |
| 45 | 15,47067 € | 696,18 € |
| 135 | 14,66874 € | 1.980,28 € |
| 270 | 14,27630 € | 3.854,60 € |
| 540 | 13,95335 € | 7.534,81 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |

