


AD7655SCPZ-EP-RL | |
|---|---|
DigiKey Part Number | AD7655SCPZ-EP-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7655SCPZ-EP-RL |
Description | IC ADC 16BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
Category | Package / Case 48-VFQFN Exposed Pad, CSP |
Manufacturer Analog Devices Inc. | Supplier Device Package 48-LFCSP-VQ (7x7) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 32,03420 € | 80.085,50 € |
| Unit Price without VAT: | 32,03420 € |
|---|---|
| Unit Price with VAT: | 38,12070 € |

