


AD7655ACPZ | |
|---|---|
DigiKey Part Number | AD7655ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7655ACPZ |
Description | IC ADC 16BIT 48-LFCSP-VQ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7655ACPZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 48-VFQFN Exposed Pad, CSP |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 48-LFCSP-VQ (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-MUX-ADC | Base Product Number |
Ratio - S/H:ADC 2:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,23000 € | 26,23 € |
| 10 | 21,19900 € | 211,99 € |
| 37 | 19,49730 € | 721,40 € |
| 111 | 18,47973 € | 2.051,25 € |
| 259 | 17,88355 € | 4.631,84 € |
| Unit Price without VAT: | 26,23000 € |
|---|---|
| Unit Price with VAT: | 31,21370 € |

