


AD7652ASTZ | |
|---|---|
DigiKey Part Number | AD7652ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7652ASTZ |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7652ASTZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Pseudo-Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-5BCPZ-RL7 | Analog Devices Inc. | 3.205 | AD7988-5BCPZ-RL7CT-ND | 17,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 € | 30,40 € |
| 10 | 24,68300 € | 246,83 € |
| 32 | 22,92781 € | 733,69 € |
| 128 | 21,46227 € | 2.747,17 € |
| 256 | 20,91766 € | 5.354,92 € |
| Unit Price without VAT: | 30,40000 € |
|---|---|
| Unit Price with VAT: | 36,17600 € |

