AD7641BCPZRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 117
Unit Price: 45,67000 €
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
48 LFCSP

AD7641BCPZRL

DigiKey Part Number
AD7641BCPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7641BCPZRL
Description
IC ADC 18BIT 48-LFCSP-VQ
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7641BCPZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
18
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, Parallel, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.37V ~ 2.63V
Voltage - Supply, Digital
2.37V ~ 2.63V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types